
CRCW02012K55FKED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K55FKEDTR-ND - Tape & Reel (TR) 541-CRCW02012K55FKEDCT-ND - Cut Tape (CT) 541-CRCW02012K55FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K55FKED |
Description | RES SMD 2.55K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K55FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.06680 | Fr.1.67 |
| 50 | Fr.0.05700 | Fr.2.85 |
| 100 | Fr.0.04320 | Fr.4.32 |
| 250 | Fr.0.03728 | Fr.9.32 |
| 500 | Fr.0.03540 | Fr.17.70 |
| 1,000 | Fr.0.03330 | Fr.33.30 |
| 5,000 | Fr.0.02760 | Fr.138.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02380 | Fr.238.00 |
| 20,000 | Fr.0.02361 | Fr.472.20 |
| 30,000 | Fr.0.02350 | Fr.705.00 |
| 50,000 | Fr.0.02339 | Fr.1,169.50 |
| 70,000 | Fr.0.02332 | Fr.1,632.40 |
| 100,000 | Fr.0.02295 | Fr.2,295.00 |
| 120,000 | Fr.0.02277 | Fr.2,732.40 |
| 240,000 | Fr.0.02218 | Fr.5,323.20 |
| 250,000 | Fr.0.02215 | Fr.5,537.50 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

