
CRCW0201150RJNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201150RJNEDTR-ND - Tape & Reel (TR) 541-CRCW0201150RJNEDCT-ND - Cut Tape (CT) 541-CRCW0201150RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201150RJNED |
Description | RES SMD 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201150RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01230 | Fr.1.23 |
| 250 | Fr.0.00968 | Fr.2.42 |
| 500 | Fr.0.00814 | Fr.4.07 |
| 1,000 | Fr.0.00696 | Fr.6.96 |
| 5,000 | Fr.0.00509 | Fr.25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00351 | Fr.35.10 |
| 20,000 | Fr.0.00346 | Fr.69.20 |
| 30,000 | Fr.0.00344 | Fr.103.20 |
| 50,000 | Fr.0.00342 | Fr.171.00 |
| 70,000 | Fr.0.00340 | Fr.238.00 |
| 100,000 | Fr.0.00339 | Fr.339.00 |
| 120,000 | Fr.0.00338 | Fr.405.60 |
| 240,000 | Fr.0.00326 | Fr.782.40 |
| 250,000 | Fr.0.00325 | Fr.812.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

