
| CRCW0201210RFNED | |
|---|---|
| DigiKey Part Number | 541-CRCW0201210RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201210RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201210RFNEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0201210RFNED | 
| Description | RES SMD 210 OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 210 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0201210RFNED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03300 | Fr.0.33 | 
| 25 | Fr.0.02480 | Fr.0.62 | 
| 50 | Fr.0.02020 | Fr.1.01 | 
| 100 | Fr.0.01670 | Fr.1.67 | 
| 250 | Fr.0.01332 | Fr.3.33 | 
| 500 | Fr.0.01138 | Fr.5.69 | 
| 1,000 | Fr.0.00985 | Fr.9.85 | 
| 5,000 | Fr.0.00742 | Fr.37.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00522 | Fr.52.20 | 
| 20,000 | Fr.0.00516 | Fr.103.20 | 
| 30,000 | Fr.0.00513 | Fr.153.90 | 
| 50,000 | Fr.0.00510 | Fr.255.00 | 
| 70,000 | Fr.0.00508 | Fr.355.60 | 
| 100,000 | Fr.0.00505 | Fr.505.00 | 
| 120,000 | Fr.0.00504 | Fr.604.80 | 
| 240,000 | Fr.0.00501 | Fr.1,202.40 | 
| 250,000 | Fr.0.00501 | Fr.1,252.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland