
CRCW020127K0FNED | |
|---|---|
DigiKey Part Number  | 541-CRCW020127K0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020127K0FNEDCT-ND - Cut Tape (CT) 541-CRCW020127K0FNEDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW020127K0FNED  | 
Description  | RES SMD 27K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW020127K0FNED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03300 | Fr.0.33 | 
| 25 | Fr.0.02480 | Fr.0.62 | 
| 50 | Fr.0.02020 | Fr.1.01 | 
| 100 | Fr.0.01670 | Fr.1.67 | 
| 250 | Fr.0.01332 | Fr.3.33 | 
| 500 | Fr.0.01138 | Fr.5.69 | 
| 1,000 | Fr.0.00985 | Fr.9.85 | 
| 5,000 | Fr.0.00742 | Fr.37.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00522 | Fr.52.20 | 
| 20,000 | Fr.0.00516 | Fr.103.20 | 
| 30,000 | Fr.0.00513 | Fr.153.90 | 
| 50,000 | Fr.0.00510 | Fr.255.00 | 
| 70,000 | Fr.0.00508 | Fr.355.60 | 
| 100,000 | Fr.0.00505 | Fr.505.00 | 
| 120,000 | Fr.0.00504 | Fr.604.80 | 
| 240,000 | Fr.0.00501 | Fr.1,202.40 | 
| 250,000 | Fr.0.00501 | Fr.1,252.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

