
CRCW0201287KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201287KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201287KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201287KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201287KFNED |
Description | RES SMD 287K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201287KFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT287K | Stackpole Electronics Inc | 10,000 | 738-RMCF0201FT287KCT-ND | Fr.0.08000 | Direct |
| ERJ-1GNF2873C | Panasonic Industry | 29,991 | P122903CT-ND | Fr.0.08000 | Similar |
| RC0201FR-07287KL | YAGEO | 14,343 | YAG2557CT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02520 | Fr.0.63 |
| 50 | Fr.0.02080 | Fr.1.04 |
| 100 | Fr.0.01730 | Fr.1.73 |
| 250 | Fr.0.01376 | Fr.3.44 |
| 500 | Fr.0.01174 | Fr.5.87 |
| 1,000 | Fr.0.01017 | Fr.10.17 |
| 5,000 | Fr.0.00766 | Fr.38.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00667 | Fr.66.70 |
| 20,000 | Fr.0.00612 | Fr.122.40 |
| 30,000 | Fr.0.00585 | Fr.175.50 |
| 50,000 | Fr.0.00556 | Fr.278.00 |
| 70,000 | Fr.0.00539 | Fr.377.30 |
| 100,000 | Fr.0.00524 | Fr.524.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

