CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K05FNED

DigiKey Part Number
541-CRCW02012K05FNEDTR-ND - Tape & Reel (TR)
541-CRCW02012K05FNEDCT-ND - Cut Tape (CT)
541-CRCW02012K05FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K05FNED
Description
RES SMD 2.05K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K05FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,389
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
25Fr.0.02480Fr.0.62
50Fr.0.02020Fr.1.01
100Fr.0.01570Fr.1.57
250Fr.0.01256Fr.3.14
500Fr.0.01136Fr.5.68
1,000Fr.0.00985Fr.9.85
5,000Fr.0.00742Fr.37.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00522Fr.52.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648