
CRCW02012K20FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02012K20FNEDATTR-ND - Tape & Reel (TR) 541-CRCW02012K20FNEDATCT-ND - Cut Tape (CT) 541-CRCW02012K20FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K20FNEDAT |
Description | CRCW0201-AT 200 2K2 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01300 | Fr.0.65 |
| 100 | Fr.0.01070 | Fr.1.07 |
| 250 | Fr.0.00828 | Fr.2.07 |
| 500 | Fr.0.00694 | Fr.3.47 |
| 1,000 | Fr.0.00588 | Fr.5.88 |
| 5,000 | Fr.0.00423 | Fr.21.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00361 | Fr.36.10 |
| 20,000 | Fr.0.00324 | Fr.64.80 |
| 30,000 | Fr.0.00307 | Fr.92.10 |
| 50,000 | Fr.0.00287 | Fr.143.50 |
| 70,000 | Fr.0.00276 | Fr.193.20 |
| 100,000 | Fr.0.00266 | Fr.266.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

