New at DigiKey
49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020149R9FNEDAT

DigiKey Part Number
541-CRCW020149R9FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020149R9FNEDATCT-ND - Cut Tape (CT)
541-CRCW020149R9FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020149R9FNEDAT
Description
CRCW0201-AT 200 49R9 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,109
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01640Fr.0.41
50Fr.0.01300Fr.0.65
100Fr.0.01070Fr.1.07
250Fr.0.00828Fr.2.07
500Fr.0.00694Fr.3.47
1,000Fr.0.00588Fr.5.88
5,000Fr.0.00423Fr.21.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00361Fr.36.10
20,000Fr.0.00324Fr.64.80
30,000Fr.0.00307Fr.92.10
50,000Fr.0.00287Fr.143.50
70,000Fr.0.00276Fr.193.20
100,000Fr.0.00266Fr.266.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648