
CRCW02014K64FKED | |
|---|---|
DigiKey Part Number | 541-4.64KAABTR-ND - Tape & Reel (TR) 541-4.64KAABCT-ND - Cut Tape (CT) 541-4.64KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K64FKED |
Description | RES SMD 4.64K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K64FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.06480 | Fr.1.62 |
| 50 | Fr.0.05600 | Fr.2.80 |
| 100 | Fr.0.03700 | Fr.3.70 |
| 250 | Fr.0.03132 | Fr.7.83 |
| 500 | Fr.0.02956 | Fr.14.78 |
| 1,000 | Fr.0.02731 | Fr.27.31 |
| 5,000 | Fr.0.02488 | Fr.124.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02380 | Fr.238.00 |
| 20,000 | Fr.0.02361 | Fr.472.20 |
| 30,000 | Fr.0.02350 | Fr.705.00 |
| 50,000 | Fr.0.02339 | Fr.1,169.50 |
| 70,000 | Fr.0.02332 | Fr.1,632.40 |
| 100,000 | Fr.0.02293 | Fr.2,293.00 |
| 120,000 | Fr.0.02275 | Fr.2,730.00 |
| 240,000 | Fr.0.02216 | Fr.5,318.40 |
| 250,000 | Fr.0.02212 | Fr.5,530.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

