
CRCW060322R0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW060322R0JNTATR-ND - Tape & Reel (TR) 541-CRCW060322R0JNTACT-ND - Cut Tape (CT) 541-CRCW060322R0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322R0JNTA |
Description | RES SMD 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322R0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02860 | Fr.2.86 |
| 250 | Fr.0.02344 | Fr.5.86 |
| 500 | Fr.0.02046 | Fr.10.23 |
| 1,000 | Fr.0.01811 | Fr.18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01464 | Fr.73.20 |
| 10,000 | Fr.0.01202 | Fr.120.20 |
| 15,000 | Fr.0.01153 | Fr.172.95 |
| 25,000 | Fr.0.01103 | Fr.275.75 |
| 35,000 | Fr.0.01057 | Fr.369.95 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 60,000 | Fr.0.01009 | Fr.605.40 |
| 120,000 | Fr.0.01002 | Fr.1,202.40 |
| 125,000 | Fr.0.01002 | Fr.1,252.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

