
CRCW0201787KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201787KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201787KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201787KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201787KFNED |
Description | RES SMD 787K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201787KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02480 | Fr.0.62 |
| 50 | Fr.0.02020 | Fr.1.01 |
| 100 | Fr.0.01670 | Fr.1.67 |
| 250 | Fr.0.01300 | Fr.3.25 |
| 500 | Fr.0.01138 | Fr.5.69 |
| 1,000 | Fr.0.00985 | Fr.9.85 |
| 5,000 | Fr.0.00808 | Fr.40.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00522 | Fr.52.20 |
| 20,000 | Fr.0.00516 | Fr.103.20 |
| 30,000 | Fr.0.00513 | Fr.153.90 |
| 50,000 | Fr.0.00510 | Fr.255.00 |
| 70,000 | Fr.0.00508 | Fr.355.60 |
| 100,000 | Fr.0.00505 | Fr.505.00 |
| 120,000 | Fr.0.00504 | Fr.604.80 |
| 240,000 | Fr.0.00501 | Fr.1,202.40 |
| 250,000 | Fr.0.00501 | Fr.1,252.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

