
CRCW020114K7FNED | |
---|---|
DigiKey Part Number | 541-CRCW020114K7FNEDTR-ND - Tape & Reel (TR) 541-CRCW020114K7FNEDCT-ND - Cut Tape (CT) 541-CRCW020114K7FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020114K7FNED |
Description | RES SMD 14.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020114K7FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03300 | Fr.0.33 |
25 | Fr.0.02480 | Fr.0.62 |
50 | Fr.0.02020 | Fr.1.01 |
100 | Fr.0.01670 | Fr.1.67 |
250 | Fr.0.01332 | Fr.3.33 |
500 | Fr.0.01138 | Fr.5.69 |
1,000 | Fr.0.00985 | Fr.9.85 |
5,000 | Fr.0.00742 | Fr.37.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00522 | Fr.52.20 |
20,000 | Fr.0.00431 | Fr.86.20 |
30,000 | Fr.0.00429 | Fr.128.70 |
50,000 | Fr.0.00426 | Fr.213.00 |
70,000 | Fr.0.00424 | Fr.296.80 |
100,000 | Fr.0.00422 | Fr.422.00 |
120,000 | Fr.0.00421 | Fr.505.20 |
240,000 | Fr.0.00418 | Fr.1,003.20 |
250,000 | Fr.0.00418 | Fr.1,045.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |