CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402110RFKTD

DigiKey Part Number
541-CRCW0402110RFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402110RFKTDCT-ND - Cut Tape (CT)
541-CRCW0402110RFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402110RFKTD
Description
RES SMD 110 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402110RFKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,324
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04440Fr.1.11
50Fr.0.03720Fr.1.86
100Fr.0.03170Fr.3.17
250Fr.0.02608Fr.6.52
500Fr.0.02286Fr.11.43
1,000Fr.0.02030Fr.20.30
5,000Fr.0.01785Fr.89.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01882Fr.188.20
20,000Fr.0.01773Fr.354.60
30,000Fr.0.01720Fr.516.00
50,000Fr.0.01593Fr.796.50
70,000Fr.0.01588Fr.1,111.60
100,000Fr.0.01583Fr.1,583.00
120,000Fr.0.01580Fr.1,896.00
240,000Fr.0.01536Fr.3,686.40
250,000Fr.0.01533Fr.3,832.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972