


CRCW040212K1FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040212K1FKTDTR-ND - Tape & Reel (TR) 541-CRCW040212K1FKTDCT-ND - Cut Tape (CT) 541-CRCW040212K1FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040212K1FKTD |
Description | RES SMD 12.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040212K1FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05700 | Fr.0.57 |
25 | Fr.0.04440 | Fr.1.11 |
50 | Fr.0.03720 | Fr.1.86 |
100 | Fr.0.03160 | Fr.3.16 |
250 | Fr.0.02608 | Fr.6.52 |
500 | Fr.0.02286 | Fr.11.43 |
1,000 | Fr.0.02030 | Fr.20.30 |
5,000 | Fr.0.01624 | Fr.81.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01536 | Fr.153.60 |
20,000 | Fr.0.01440 | Fr.288.00 |
30,000 | Fr.0.01231 | Fr.369.30 |
50,000 | Fr.0.01229 | Fr.614.50 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |