CRCW040212R0JNTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19,302
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,175
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01832
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00243
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7,356
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,192
Unit Price: Fr.0.08000
Datasheet
CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040212R0JNTD

DigiKey Part Number
CRCW040212R0JNTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW040212R0JNTD
Description
RES SMD 12 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040212R0JNTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01482Fr.148.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01482
Unit Price with VAT:Fr.0.01602