
CRCW040214R7FKEDHP | |
---|---|
DigiKey Part Number | 541-14.7YTR-ND - Tape & Reel (TR) 541-14.7YCT-ND - Cut Tape (CT) 541-14.7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040214R7FKEDHP |
Description | RES SMD 14.7 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040214R7FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05200 | Fr.0.52 |
25 | Fr.0.04080 | Fr.1.02 |
50 | Fr.0.03400 | Fr.1.70 |
100 | Fr.0.02860 | Fr.2.86 |
250 | Fr.0.02344 | Fr.5.86 |
500 | Fr.0.02046 | Fr.10.23 |
1,000 | Fr.0.01811 | Fr.18.11 |
5,000 | Fr.0.01436 | Fr.71.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01117 | Fr.111.70 |
20,000 | Fr.0.01064 | Fr.212.80 |
30,000 | Fr.0.01059 | Fr.317.70 |
50,000 | Fr.0.01011 | Fr.505.50 |
70,000 | Fr.0.01007 | Fr.704.90 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |