


CRCW0402154KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402154KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402154KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402154KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402154KFKTD |
Description | RES SMD 154K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402154KFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04440 | Fr.1.11 |
| 50 | Fr.0.03720 | Fr.1.86 |
| 100 | Fr.0.03160 | Fr.3.16 |
| 250 | Fr.0.02608 | Fr.6.52 |
| 500 | Fr.0.02286 | Fr.11.43 |
| 1,000 | Fr.0.02030 | Fr.20.30 |
| 5,000 | Fr.0.01785 | Fr.89.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01882 | Fr.188.20 |
| 20,000 | Fr.0.01693 | Fr.338.60 |
| 30,000 | Fr.0.01643 | Fr.492.90 |
| 50,000 | Fr.0.01593 | Fr.796.50 |
| 70,000 | Fr.0.01588 | Fr.1,111.60 |
| 100,000 | Fr.0.01583 | Fr.1,583.00 |
| 120,000 | Fr.0.01580 | Fr.1,896.00 |
| 240,000 | Fr.0.01536 | Fr.3,686.40 |
| 250,000 | Fr.0.01533 | Fr.3,832.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

