
CRCW040216K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040216K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040216K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040216K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040216K2FKEDHP |
Description | RES SMD 16.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040216K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05100 | Fr.0.51 |
| 25 | Fr.0.03960 | Fr.0.99 |
| 50 | Fr.0.03320 | Fr.1.66 |
| 100 | Fr.0.02820 | Fr.2.82 |
| 250 | Fr.0.02300 | Fr.5.75 |
| 500 | Fr.0.02004 | Fr.10.02 |
| 1,000 | Fr.0.01773 | Fr.17.73 |
| 5,000 | Fr.0.01403 | Fr.70.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01353 | Fr.135.30 |
| 20,000 | Fr.0.01265 | Fr.253.00 |
| 30,000 | Fr.0.01222 | Fr.366.60 |
| 50,000 | Fr.0.01175 | Fr.587.50 |
| 70,000 | Fr.0.01148 | Fr.803.60 |
| 100,000 | Fr.0.01123 | Fr.1,123.00 |
| 120,000 | Fr.0.01111 | Fr.1,333.20 |
| 240,000 | Fr.0.01072 | Fr.2,572.80 |
| 250,000 | Fr.0.01070 | Fr.2,675.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

