


CRCW04021K20JNED | |
|---|---|
DigiKey Part Number  | 541-1.2KJTR-ND - Tape & Reel (TR) 541-1.2KJCT-ND - Cut Tape (CT) 541-1.2KJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW04021K20JNED  | 
Description  | RES 1.2K OHM 5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW04021K20JNED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02200 | Fr.0.22 | 
| 25 | Fr.0.01680 | Fr.0.42 | 
| 50 | Fr.0.01340 | Fr.0.67 | 
| 100 | Fr.0.01100 | Fr.1.10 | 
| 250 | Fr.0.00856 | Fr.2.14 | 
| 500 | Fr.0.00720 | Fr.3.60 | 
| 1,000 | Fr.0.00613 | Fr.6.13 | 
| 5,000 | Fr.0.00443 | Fr.22.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00441 | Fr.44.10 | 
| 20,000 | Fr.0.00371 | Fr.74.20 | 
| 30,000 | Fr.0.00343 | Fr.102.90 | 
| 50,000 | Fr.0.00257 | Fr.128.50 | 
| 70,000 | Fr.0.00256 | Fr.179.20 | 
| 100,000 | Fr.0.00255 | Fr.255.00 | 
| 120,000 | Fr.0.00254 | Fr.304.80 | 
| 240,000 | Fr.0.00252 | Fr.604.80 | 
| 250,000 | Fr.0.00252 | Fr.630.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

