
| CRCW04021K50JNEDHP | |
|---|---|
| DigiKey Part Number | 541-CRCW04021K50JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K50JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K50JNEDHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04021K50JNEDHP | 
| Description | RES SMD 1.5K OHM 5% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04021K50JNEDHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.04900 | Fr.0.49 | 
| 25 | Fr.0.03760 | Fr.0.94 | 
| 50 | Fr.0.03160 | Fr.1.58 | 
| 100 | Fr.0.02660 | Fr.2.66 | 
| 250 | Fr.0.02172 | Fr.5.43 | 
| 500 | Fr.0.01890 | Fr.9.45 | 
| 1,000 | Fr.0.01667 | Fr.16.67 | 
| 5,000 | Fr.0.01313 | Fr.65.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01340 | Fr.134.00 | 
| 20,000 | Fr.0.01252 | Fr.250.40 | 
| 30,000 | Fr.0.01209 | Fr.362.70 | 
| 50,000 | Fr.0.01163 | Fr.581.50 | 
| 70,000 | Fr.0.01136 | Fr.795.20 | 
| 100,000 | Fr.0.01111 | Fr.1,111.00 | 
| 120,000 | Fr.0.01099 | Fr.1,318.80 | 
| 240,000 | Fr.0.01061 | Fr.2,546.40 | 
| 250,000 | Fr.0.01059 | Fr.2,647.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland