
1-2106431-2 | |
|---|---|
DigiKey Part Number | A100366TR-ND - Tape & Reel (TR) A100366CT-ND - Cut Tape (CT) A100366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106431-2 |
Description | CONN WIRE IDC 2POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106431-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.77300 | Fr.7.73 |
| 25 | Fr.0.72400 | Fr.18.10 |
| 50 | Fr.0.68940 | Fr.34.47 |
| 100 | Fr.0.65650 | Fr.65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.0.56078 | Fr.252.35 |
| 900 | Fr.0.53401 | Fr.480.61 |
| 1,350 | Fr.0.51895 | Fr.700.58 |
| 2,250 | Fr.0.50058 | Fr.1,126.31 |
| 3,150 | Fr.0.48883 | Fr.1,539.81 |
| 4,500 | Fr.0.47669 | Fr.2,145.11 |
| 11,250 | Fr.0.44688 | Fr.5,027.40 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |










