


CRCW04021R80FKED | |
|---|---|
DigiKey Part Number | 541-1.80LLTR-ND - Tape & Reel (TR) 541-1.80LLCT-ND - Cut Tape (CT) 541-1.80LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R80FKED |
Description | RES 1.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R80FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02280 | Fr.0.57 |
| 50 | Fr.0.01860 | Fr.0.93 |
| 100 | Fr.0.01530 | Fr.1.53 |
| 250 | Fr.0.01216 | Fr.3.04 |
| 500 | Fr.0.01034 | Fr.5.17 |
| 1,000 | Fr.0.00892 | Fr.8.92 |
| 5,000 | Fr.0.00666 | Fr.33.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00522 | Fr.52.20 |
| 20,000 | Fr.0.00516 | Fr.103.20 |
| 30,000 | Fr.0.00513 | Fr.153.90 |
| 50,000 | Fr.0.00507 | Fr.253.50 |
| 70,000 | Fr.0.00491 | Fr.343.70 |
| 100,000 | Fr.0.00476 | Fr.476.00 |
| 120,000 | Fr.0.00469 | Fr.562.80 |
| 240,000 | Fr.0.00459 | Fr.1,101.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

