


| CRCW0402200RJNTD | |
|---|---|
| DigiKey Part Number | 541-CRCW0402200RJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402200RJNTDCT-ND - Cut Tape (CT) 541-CRCW0402200RJNTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0402200RJNTD | 
| Description | RES SMD 200 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0402200RJNTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05200 | Fr.0.52 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03400 | Fr.1.70 | 
| 100 | Fr.0.02860 | Fr.2.86 | 
| 250 | Fr.0.02344 | Fr.5.86 | 
| 500 | Fr.0.02046 | Fr.10.23 | 
| 1,000 | Fr.0.01811 | Fr.18.11 | 
| 5,000 | Fr.0.01436 | Fr.71.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01455 | Fr.145.50 | 
| 20,000 | Fr.0.01358 | Fr.271.60 | 
| 30,000 | Fr.0.01310 | Fr.393.00 | 
| 50,000 | Fr.0.01261 | Fr.630.50 | 
| 70,000 | Fr.0.01256 | Fr.879.20 | 
| 100,000 | Fr.0.01252 | Fr.1,252.00 | 
| 120,000 | Fr.0.01250 | Fr.1,500.00 | 
| 240,000 | Fr.0.01220 | Fr.2,928.00 | 
| 250,000 | Fr.0.01218 | Fr.3,045.00 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland