Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW040221K5FKEE | |
|---|---|
DigiKey Part Number | CRCW040221K5FKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040221K5FKEE |
Description | RES 21.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040221K5FKEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040221K5FKTD | Vishay Dale | 0 | CRCW040221K5FKTD-ND | Fr.0.01833 | Parametric Equivalent |
| ERJ-2RHD2152X | Panasonic Industry | 0 | 10-ERJ-2RHD2152XTR-ND | Fr.0.01255 | Parametric Equivalent |
| RGC0402DTC21K5 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC21K5TR-ND | Fr.0.01317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00313 | Fr.156.50 |
| Unit Price without VAT: | Fr.0.00313 |
|---|---|
| Unit Price with VAT: | Fr.0.00338 |




