
CRCW0402220KJNEDHP | |
|---|---|
DigiKey Part Number | 541-220KYATR-ND - Tape & Reel (TR) 541-220KYACT-ND - Cut Tape (CT) 541-220KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402220KJNEDHP |
Description | RES SMD 220K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402220KJNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04040 | Fr.1.01 |
| 50 | Fr.0.03360 | Fr.1.68 |
| 100 | Fr.0.02700 | Fr.2.70 |
| 250 | Fr.0.02184 | Fr.5.46 |
| 500 | Fr.0.02030 | Fr.10.15 |
| 1,000 | Fr.0.01770 | Fr.17.70 |
| 5,000 | Fr.0.01422 | Fr.71.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01340 | Fr.134.00 |
| 20,000 | Fr.0.01252 | Fr.250.40 |
| 30,000 | Fr.0.01184 | Fr.355.20 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 70,000 | Fr.0.01007 | Fr.704.90 |
| 100,000 | Fr.0.01004 | Fr.1,004.00 |
| 120,000 | Fr.0.01002 | Fr.1,202.40 |
| 240,000 | Fr.0.00996 | Fr.2,390.40 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

