MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402240RFKEDHP

DigiKey Part Number
541-CRCW0402240RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402240RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402240RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402240RFKEDHP
Description
RES SMD 240 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402240RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,388
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05000Fr.0.50
25Fr.0.03880Fr.0.97
50Fr.0.03220Fr.1.61
100Fr.0.02720Fr.2.72
250Fr.0.02220Fr.5.55
500Fr.0.01936Fr.9.68
1,000Fr.0.01709Fr.17.09
5,000Fr.0.01348Fr.67.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01117Fr.111.70
20,000Fr.0.01064Fr.212.80
30,000Fr.0.01059Fr.317.70
50,000Fr.0.01011Fr.505.50
70,000Fr.0.01007Fr.704.90
100,000Fr.0.01004Fr.1,004.00
120,000Fr.0.01002Fr.1,202.40
240,000Fr.0.00996Fr.2,390.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810