
CRCW040225K5FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040225K5FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040225K5FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040225K5FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040225K5FKEDHP |
Description | RES SMD 25.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040225K5FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.03000 | Fr.1.50 |
| 100 | Fr.0.02510 | Fr.2.51 |
| 250 | Fr.0.02044 | Fr.5.11 |
| 500 | Fr.0.01776 | Fr.8.88 |
| 1,000 | Fr.0.01563 | Fr.15.63 |
| 5,000 | Fr.0.01225 | Fr.61.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01149 | Fr.114.90 |
| 20,000 | Fr.0.01069 | Fr.213.80 |
| 30,000 | Fr.0.01030 | Fr.309.00 |
| 50,000 | Fr.0.00988 | Fr.494.00 |
| 70,000 | Fr.0.00964 | Fr.674.80 |
| 100,000 | Fr.0.00942 | Fr.942.00 |
| 120,000 | Fr.0.00931 | Fr.1,117.20 |
| 240,000 | Fr.0.00896 | Fr.2,150.40 |
| 250,000 | Fr.0.00894 | Fr.2,235.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

