


CRCW0402270RJNTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402270RJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402270RJNTDCT-ND - Cut Tape (CT) 541-CRCW0402270RJNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402270RJNTD |
Description | RES SMD 270 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402270RJNTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02860 | Fr.2.86 |
| 250 | Fr.0.02344 | Fr.5.86 |
| 500 | Fr.0.02046 | Fr.10.23 |
| 1,000 | Fr.0.01811 | Fr.18.11 |
| 5,000 | Fr.0.01436 | Fr.71.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01371 | Fr.137.10 |
| 20,000 | Fr.0.01190 | Fr.238.00 |
| 30,000 | Fr.0.01142 | Fr.342.60 |
| 50,000 | Fr.0.01094 | Fr.547.00 |
| 70,000 | Fr.0.01090 | Fr.763.00 |
| 100,000 | Fr.0.01087 | Fr.1,087.00 |
| 120,000 | Fr.0.01085 | Fr.1,302.00 |
| 240,000 | Fr.0.01079 | Fr.2,589.60 |
| 250,000 | Fr.0.01078 | Fr.2,695.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

