
CRCW04022K20JNEDIF | |
---|---|
DigiKey Part Number | 541-CRCW04022K20JNEDIFTR-ND - Tape & Reel (TR) 541-CRCW04022K20JNEDIFCT-ND - Cut Tape (CT) 541-CRCW04022K20JNEDIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20JNEDIF |
Description | RES SMD 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20JNEDIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.11400 | Fr.1.14 |
25 | Fr.0.09120 | Fr.2.28 |
50 | Fr.0.07880 | Fr.3.94 |
100 | Fr.0.06880 | Fr.6.88 |
250 | Fr.0.05880 | Fr.14.70 |
500 | Fr.0.05306 | Fr.26.53 |
1,000 | Fr.0.04849 | Fr.48.49 |
5,000 | Fr.0.04118 | Fr.205.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03983 | Fr.398.30 |
20,000 | Fr.0.03810 | Fr.762.00 |
30,000 | Fr.0.03726 | Fr.1,117.80 |
50,000 | Fr.0.03635 | Fr.1,817.50 |
70,000 | Fr.0.03582 | Fr.2,507.40 |
100,000 | Fr.0.03533 | Fr.3,533.00 |
120,000 | Fr.0.03510 | Fr.4,212.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |