MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K49FKEDHP

DigiKey Part Number
541-CRCW04022K49FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04022K49FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04022K49FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K49FKEDHP
Description
RES SMD 2.49K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K49FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,205
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04400Fr.0.44
25Fr.0.03360Fr.0.84
50Fr.0.02780Fr.1.39
100Fr.0.02240Fr.2.24
250Fr.0.01792Fr.4.48
500Fr.0.01644Fr.8.22
1,000Fr.0.01436Fr.14.36
5,000Fr.0.01124Fr.56.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01032Fr.103.20
20,000Fr.0.00977Fr.195.40
30,000Fr.0.00933Fr.279.90
50,000Fr.0.00900Fr.450.00
70,000Fr.0.00878Fr.614.60
100,000Fr.0.00856Fr.856.00
120,000Fr.0.00846Fr.1,015.20
240,000Fr.0.00813Fr.1,951.20
250,000Fr.0.00811Fr.2,027.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810