


CRCW04022R26FKED | |
---|---|
DigiKey Part Number | 541-2.26LLTR-ND - Tape & Reel (TR) 541-2.26LLCT-ND - Cut Tape (CT) 541-2.26LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R26FKED |
Description | RES 2.26 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R26FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03000 | Fr.0.30 |
25 | Fr.0.02280 | Fr.0.57 |
50 | Fr.0.01860 | Fr.0.93 |
100 | Fr.0.01530 | Fr.1.53 |
250 | Fr.0.01212 | Fr.3.03 |
500 | Fr.0.01032 | Fr.5.16 |
1,000 | Fr.0.00890 | Fr.8.90 |
5,000 | Fr.0.00665 | Fr.33.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00522 | Fr.52.20 |
20,000 | Fr.0.00431 | Fr.86.20 |
30,000 | Fr.0.00429 | Fr.128.70 |
50,000 | Fr.0.00426 | Fr.213.00 |
70,000 | Fr.0.00424 | Fr.296.80 |
100,000 | Fr.0.00422 | Fr.422.00 |
120,000 | Fr.0.00421 | Fr.505.20 |
240,000 | Fr.0.00418 | Fr.1,003.20 |
250,000 | Fr.0.00418 | Fr.1,045.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |