


| CRCW0402300KJNED | |
|---|---|
| DigiKey Part Number | 541-300KJTR-ND - Tape & Reel (TR) 541-300KJCT-ND - Cut Tape (CT) 541-300KJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0402300KJNED | 
| Description | RES 300K OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0402300KJNED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02200 | Fr.0.22 | 
| 25 | Fr.0.01680 | Fr.0.42 | 
| 50 | Fr.0.01340 | Fr.0.67 | 
| 100 | Fr.0.01100 | Fr.1.10 | 
| 250 | Fr.0.00856 | Fr.2.14 | 
| 500 | Fr.0.00720 | Fr.3.60 | 
| 1,000 | Fr.0.00613 | Fr.6.13 | 
| 5,000 | Fr.0.00509 | Fr.25.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00265 | Fr.26.50 | 
| 20,000 | Fr.0.00261 | Fr.52.20 | 
| 30,000 | Fr.0.00259 | Fr.77.70 | 
| 50,000 | Fr.0.00257 | Fr.128.50 | 
| 70,000 | Fr.0.00256 | Fr.179.20 | 
| 100,000 | Fr.0.00255 | Fr.255.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland