MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040230K1FKEDHP

DigiKey Part Number
541-CRCW040230K1FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040230K1FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040230K1FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040230K1FKEDHP
Description
RES SMD 30.1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040230K1FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,210
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05200Fr.0.52
25Fr.0.04080Fr.1.02
50Fr.0.03400Fr.1.70
100Fr.0.02860Fr.2.86
250Fr.0.02344Fr.5.86
500Fr.0.02046Fr.10.23
1,000Fr.0.01811Fr.18.11
5,000Fr.0.01483Fr.74.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01422Fr.142.20
20,000Fr.0.01359Fr.271.80
30,000Fr.0.01222Fr.366.60
50,000Fr.0.01094Fr.547.00
70,000Fr.0.01090Fr.763.00
100,000Fr.0.01087Fr.1,087.00
120,000Fr.0.01085Fr.1,302.00
240,000Fr.0.01072Fr.2,572.80
250,000Fr.0.01070Fr.2,675.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891