
CRCW0402330KJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402330KJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402330KJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402330KJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330KJNEDHP |
Description | RES SMD 330K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330KJNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 25 | Fr.0.03760 | Fr.0.94 |
| 50 | Fr.0.03140 | Fr.1.57 |
| 100 | Fr.0.02640 | Fr.2.64 |
| 250 | Fr.0.02152 | Fr.5.38 |
| 500 | Fr.0.01874 | Fr.9.37 |
| 1,000 | Fr.0.01653 | Fr.16.53 |
| 5,000 | Fr.0.01300 | Fr.65.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01222 | Fr.122.20 |
| 20,000 | Fr.0.01139 | Fr.227.80 |
| 30,000 | Fr.0.01099 | Fr.329.70 |
| 50,000 | Fr.0.01055 | Fr.527.50 |
| 70,000 | Fr.0.01030 | Fr.721.00 |
| 100,000 | Fr.0.01006 | Fr.1,006.00 |
| 120,000 | Fr.0.00995 | Fr.1,194.00 |
| 240,000 | Fr.0.00959 | Fr.2,301.60 |
| 250,000 | Fr.0.00957 | Fr.2,392.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

