CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201010K0FKTF

DigiKey Part Number
541-CRCW201010K0FKTFTR-ND - Tape & Reel (TR)
541-CRCW201010K0FKTFCT-ND - Cut Tape (CT)
541-CRCW201010K0FKTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201010K0FKTF
Description
RES SMD 10K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201010K0FKTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,515
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.18200Fr.1.82
25Fr.0.14960Fr.3.74
50Fr.0.13220Fr.6.61
100Fr.0.10170Fr.10.17
250Fr.0.09716Fr.24.29
500Fr.0.09472Fr.47.36
1,000Fr.0.08803Fr.88.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07711Fr.308.44
8,000Fr.0.07567Fr.605.36
12,000Fr.0.07453Fr.894.36
20,000Fr.0.07314Fr.1,462.80
28,000Fr.0.07210Fr.2,018.80
40,000Fr.0.07112Fr.2,844.80
48,000Fr.0.07066Fr.3,391.68
96,000Fr.0.06914Fr.6,637.44
100,000Fr.0.06906Fr.6,906.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673