Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10ED620JO3 | |
|---|---|
DigiKey Part Number  | CD10ED620JO3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CD10ED620JO3  | 
Description  | CAP MICA 62PF 5% 500V RADIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 62 pF Mica Capacitor 500 V Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cornell Dubilier Knowles  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 62 pF  | |
Tolerance  | ±5%  | |
Voltage - Rated  | 500 V  | |
Dielectric Material  | Mica  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Lead Spacing  | 0.142" (3.60mm)  | |
Features  | General Purpose  | |
Size / Dimension  | 0.370" L x 0.189" W (9.40mm x 4.80mm)  | |
Height - Seated (Max)  | 0.339" (8.60mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.41890 | Fr.241.89 | 
| Unit Price without VAT: | Fr.2.41890 | 
|---|---|
| Unit Price with VAT: | Fr.2.61483 | 




