


CRCW04023R83FKED | |
---|---|
DigiKey Part Number | 541-3.83LLTR-ND - Tape & Reel (TR) 541-3.83LLCT-ND - Cut Tape (CT) 541-3.83LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R83FKED |
Description | RES 3.83 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R83FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03000 | Fr.0.30 |
25 | Fr.0.02280 | Fr.0.57 |
50 | Fr.0.01860 | Fr.0.93 |
100 | Fr.0.01530 | Fr.1.53 |
250 | Fr.0.01216 | Fr.3.04 |
500 | Fr.0.01034 | Fr.5.17 |
1,000 | Fr.0.00892 | Fr.8.92 |
5,000 | Fr.0.00666 | Fr.33.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00608 | Fr.60.80 |
20,000 | Fr.0.00516 | Fr.103.20 |
30,000 | Fr.0.00513 | Fr.153.90 |
50,000 | Fr.0.00507 | Fr.253.50 |
70,000 | Fr.0.00491 | Fr.343.70 |
100,000 | Fr.0.00476 | Fr.476.00 |
120,000 | Fr.0.00469 | Fr.562.80 |
240,000 | Fr.0.00459 | Fr.1,101.60 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |