


CRCW0402422KFKED | |
|---|---|
DigiKey Part Number | 541-422KLTR-ND - Tape & Reel (TR) 541-422KLCT-ND - Cut Tape (CT) 541-422KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402422KFKED |
Description | RES 422K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402422KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01440 | Fr.0.72 |
| 100 | Fr.0.01180 | Fr.1.18 |
| 250 | Fr.0.00924 | Fr.2.31 |
| 500 | Fr.0.00780 | Fr.3.90 |
| 1,000 | Fr.0.00666 | Fr.6.66 |
| 5,000 | Fr.0.00484 | Fr.24.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00437 | Fr.43.70 |
| 20,000 | Fr.0.00399 | Fr.79.80 |
| 30,000 | Fr.0.00378 | Fr.113.40 |
| 50,000 | Fr.0.00356 | Fr.178.00 |
| 70,000 | Fr.0.00343 | Fr.240.10 |
| 100,000 | Fr.0.00331 | Fr.331.00 |
| 120,000 | Fr.0.00326 | Fr.391.20 |
| 240,000 | Fr.0.00307 | Fr.736.80 |
| 250,000 | Fr.0.00306 | Fr.765.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

