CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040246K4FKTD

DigiKey Part Number
541-CRCW040246K4FKTDTR-ND - Tape & Reel (TR)
541-CRCW040246K4FKTDCT-ND - Cut Tape (CT)
541-CRCW040246K4FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040246K4FKTD
Description
RES SMD 46.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040246K4FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04440Fr.1.11
50Fr.0.03720Fr.1.86
100Fr.0.03170Fr.3.17
250Fr.0.02608Fr.6.52
500Fr.0.02286Fr.11.43
1,000Fr.0.02030Fr.20.30
5,000Fr.0.01624Fr.81.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01536Fr.153.60
20,000Fr.0.01440Fr.288.00
30,000Fr.0.01393Fr.417.90
50,000Fr.0.01343Fr.671.50
70,000Fr.0.01314Fr.919.80
100,000Fr.0.01304Fr.1,304.00
120,000Fr.0.01273Fr.1,527.60
240,000Fr.0.01231Fr.2,954.40
250,000Fr.0.01229Fr.3,072.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972