CRCW04024K99DKEDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,425
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.02165
Datasheet

Similar


YAGEO
In Stock: 634
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 9,248
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01352
Datasheet
CRCW-P 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04024K99DKEDP

DigiKey Part Number
CRCW04024K99DKEDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04024K99DKEDP
Description
RES SMD 4.99KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K99DKEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02602Fr.260.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02602
Unit Price with VAT:Fr.0.02813