


| CRCW04024M75FKED | |
|---|---|
| DigiKey Part Number | 541-4.75MLTR-ND - Tape & Reel (TR) 541-4.75MLCT-ND - Cut Tape (CT) 541-4.75MLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04024M75FKED | 
| Description | RES 4.75M OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.75 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04024M75FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02400 | Fr.0.24 | 
| 25 | Fr.0.01800 | Fr.0.45 | 
| 50 | Fr.0.01440 | Fr.0.72 | 
| 100 | Fr.0.01180 | Fr.1.18 | 
| 250 | Fr.0.00924 | Fr.2.31 | 
| 500 | Fr.0.00780 | Fr.3.90 | 
| 1,000 | Fr.0.00666 | Fr.6.66 | 
| 5,000 | Fr.0.00509 | Fr.25.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00351 | Fr.35.10 | 
| 20,000 | Fr.0.00346 | Fr.69.20 | 
| 30,000 | Fr.0.00344 | Fr.103.20 | 
| 50,000 | Fr.0.00342 | Fr.171.00 | 
| 70,000 | Fr.0.00340 | Fr.238.00 | 
| 100,000 | Fr.0.00331 | Fr.331.00 | 
| 120,000 | Fr.0.00326 | Fr.391.20 | 
| 240,000 | Fr.0.00307 | Fr.736.80 | 
| 250,000 | Fr.0.00306 | Fr.765.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland