


CRCW040252K3FKED | |
---|---|
DigiKey Part Number | 541-52.3KLTR-ND - Tape & Reel (TR) 541-52.3KLCT-ND - Cut Tape (CT) 541-52.3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040252K3FKED |
Description | RES 52.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040252K3FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02400 | Fr.0.24 |
25 | Fr.0.01800 | Fr.0.45 |
50 | Fr.0.01440 | Fr.0.72 |
100 | Fr.0.01180 | Fr.1.18 |
250 | Fr.0.00924 | Fr.2.31 |
500 | Fr.0.00780 | Fr.3.90 |
1,000 | Fr.0.00666 | Fr.6.66 |
5,000 | Fr.0.00509 | Fr.25.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00351 | Fr.35.10 |
20,000 | Fr.0.00346 | Fr.69.20 |
30,000 | Fr.0.00344 | Fr.103.20 |
50,000 | Fr.0.00342 | Fr.171.00 |
70,000 | Fr.0.00340 | Fr.238.00 |
100,000 | Fr.0.00331 | Fr.331.00 |
120,000 | Fr.0.00326 | Fr.391.20 |
240,000 | Fr.0.00307 | Fr.736.80 |
250,000 | Fr.0.00306 | Fr.765.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |