MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040251R0JNEDHP

DigiKey Part Number
541-CRCW040251R0JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW040251R0JNEDHPCT-ND - Cut Tape (CT)
541-CRCW040251R0JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040251R0JNEDHP
Description
RES SMD 51 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040251R0JNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,112
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03600Fr.0.90
50Fr.0.03000Fr.1.50
100Fr.0.02520Fr.2.52
250Fr.0.02048Fr.5.12
500Fr.0.01778Fr.8.89
1,000Fr.0.01565Fr.15.65
5,000Fr.0.01226Fr.61.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01150Fr.115.00
20,000Fr.0.01070Fr.214.00
30,000Fr.0.01032Fr.309.60
50,000Fr.0.00990Fr.495.00
70,000Fr.0.00965Fr.675.50
100,000Fr.0.00943Fr.943.00
120,000Fr.0.00932Fr.1,118.40
240,000Fr.0.00897Fr.2,152.80
250,000Fr.0.00895Fr.2,237.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810