
CRCW040254K9FKEDHP | |
|---|---|
DigiKey Part Number | 541-54.9KYTR-ND - Tape & Reel (TR) 541-54.9KYCT-ND - Cut Tape (CT) 541-54.9KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040254K9FKEDHP |
Description | RES SMD 54.9K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040254K9FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02860 | Fr.2.86 |
| 250 | Fr.0.02344 | Fr.5.86 |
| 500 | Fr.0.02108 | Fr.10.54 |
| 1,000 | Fr.0.01811 | Fr.18.11 |
| 5,000 | Fr.0.01709 | Fr.85.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01117 | Fr.111.70 |
| 20,000 | Fr.0.01106 | Fr.221.20 |
| 30,000 | Fr.0.01101 | Fr.330.30 |
| 50,000 | Fr.0.01094 | Fr.547.00 |
| 70,000 | Fr.0.01090 | Fr.763.00 |
| 100,000 | Fr.0.01087 | Fr.1,087.00 |
| 120,000 | Fr.0.01085 | Fr.1,302.00 |
| 240,000 | Fr.0.01072 | Fr.2,572.80 |
| 250,000 | Fr.0.01070 | Fr.2,675.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

