


CRCW04025K60JNED | |
---|---|
DigiKey Part Number | 541-5.6KJTR-ND - Tape & Reel (TR) 541-5.6KJCT-ND - Cut Tape (CT) 541-5.6KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K60JNED |
Description | RES 5.6K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K60JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02200 | Fr.0.22 |
25 | Fr.0.01680 | Fr.0.42 |
50 | Fr.0.01340 | Fr.0.67 |
100 | Fr.0.01100 | Fr.1.10 |
250 | Fr.0.00856 | Fr.2.14 |
500 | Fr.0.00720 | Fr.3.60 |
1,000 | Fr.0.00613 | Fr.6.13 |
5,000 | Fr.0.00443 | Fr.22.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00351 | Fr.35.10 |
20,000 | Fr.0.00261 | Fr.52.20 |
30,000 | Fr.0.00259 | Fr.77.70 |
50,000 | Fr.0.00257 | Fr.128.50 |
70,000 | Fr.0.00256 | Fr.179.20 |
100,000 | Fr.0.00255 | Fr.255.00 |
120,000 | Fr.0.00254 | Fr.304.80 |
240,000 | Fr.0.00252 | Fr.604.80 |
250,000 | Fr.0.00252 | Fr.630.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |