
CRCW040251K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040251K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040251K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040251K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251K0FKEDHP |
Description | RES SMD 51K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 25 | Fr.0.03680 | Fr.0.92 |
| 50 | Fr.0.03060 | Fr.1.53 |
| 100 | Fr.0.02580 | Fr.2.58 |
| 250 | Fr.0.02056 | Fr.5.14 |
| 500 | Fr.0.01822 | Fr.9.11 |
| 1,000 | Fr.0.01603 | Fr.16.03 |
| 5,000 | Fr.0.01261 | Fr.63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 |
| 20,000 | Fr.0.00980 | Fr.196.00 |
| 30,000 | Fr.0.00975 | Fr.292.50 |
| 50,000 | Fr.0.00928 | Fr.464.00 |
| 70,000 | Fr.0.00924 | Fr.646.80 |
| 100,000 | Fr.0.00921 | Fr.921.00 |
| 120,000 | Fr.0.00919 | Fr.1,102.80 |
| 240,000 | Fr.0.00914 | Fr.2,193.60 |
| 250,000 | Fr.0.00913 | Fr.2,282.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

