681 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
681 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402681RFKED

DigiKey Part Number
541-681LTR-ND - Tape & Reel (TR)
541-681LCT-ND - Cut Tape (CT)
541-681LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402681RFKED
Description
RES 681 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402681RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-6810GLFBourns Inc.10,720CR0402-FX-6810GLFCT-NDFr.0.08000Direct
AC0402FR-07681RLYAGEO15,46513-AC0402FR-07681RLCT-NDFr.0.08000Similar
RC0402FR-07681RLYAGEO47,973YAG2375CT-NDFr.0.08000Similar
In-Stock: 5,082
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.01840Fr.0.46
50Fr.0.01500Fr.0.75
100Fr.0.01220Fr.1.22
250Fr.0.00956Fr.2.39
500Fr.0.00806Fr.4.03
1,000Fr.0.00687Fr.6.87
5,000Fr.0.00500Fr.25.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00430Fr.43.00
20,000Fr.0.00388Fr.77.60
30,000Fr.0.00368Fr.110.40
50,000Fr.0.00347Fr.173.50
70,000Fr.0.00334Fr.233.80
100,000Fr.0.00323Fr.323.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648