MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04026K80FKEDHP

DigiKey Part Number
541-6.80KYTR-ND - Tape & Reel (TR)
541-6.80KYCT-ND - Cut Tape (CT)
541-6.80KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K80FKEDHP
Description
RES SMD 6.8K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K80FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05000Fr.0.50
25Fr.0.03800Fr.0.95
50Fr.0.03160Fr.1.58
100Fr.0.02680Fr.2.68
250Fr.0.02140Fr.5.35
500Fr.0.01904Fr.9.52
1,000Fr.0.01680Fr.16.80
5,000Fr.0.01324Fr.66.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01117Fr.111.70
20,000Fr.0.01022Fr.204.40
30,000Fr.0.01017Fr.305.10
50,000Fr.0.00928Fr.464.00
70,000Fr.0.00924Fr.646.80
100,000Fr.0.00921Fr.921.00
120,000Fr.0.00919Fr.1,102.80
240,000Fr.0.00914Fr.2,193.60
250,000Fr.0.00913Fr.2,282.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810