CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04028R20JNED

DigiKey Part Number
541-CRCW04028R20JNEDTR-ND - Tape & Reel (TR)
541-CRCW04028R20JNEDCT-ND - Cut Tape (CT)
541-CRCW04028R20JNEDDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW04028R20JNED
Description
RES 8.2 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04028R20JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,052
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01680Fr.0.42
50Fr.0.01340Fr.0.67
100Fr.0.01100Fr.1.10
250Fr.0.00856Fr.2.14
500Fr.0.00718Fr.3.59
1,000Fr.0.00611Fr.6.11
5,000Fr.0.00509Fr.25.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00351Fr.35.10
20,000Fr.0.00304Fr.60.80
30,000Fr.0.00302Fr.90.60
50,000Fr.0.00257Fr.128.50
70,000Fr.0.00256Fr.179.20
100,000Fr.0.00255Fr.255.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648