


CRCW0402825RFKED | |
|---|---|
DigiKey Part Number  | 541-825LTR-ND - Tape & Reel (TR) 541-825LCT-ND - Cut Tape (CT) 541-825LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0402825RFKED  | 
Description  | RES 825 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 825 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0402825RFKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02400 | Fr.0.24 | 
| 25 | Fr.0.01800 | Fr.0.45 | 
| 50 | Fr.0.01440 | Fr.0.72 | 
| 100 | Fr.0.01180 | Fr.1.18 | 
| 250 | Fr.0.00924 | Fr.2.31 | 
| 500 | Fr.0.00780 | Fr.3.90 | 
| 1,000 | Fr.0.00666 | Fr.6.66 | 
| 5,000 | Fr.0.00509 | Fr.25.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00351 | Fr.35.10 | 
| 20,000 | Fr.0.00346 | Fr.69.20 | 
| 30,000 | Fr.0.00344 | Fr.103.20 | 
| 50,000 | Fr.0.00342 | Fr.171.00 | 
| 70,000 | Fr.0.00340 | Fr.238.00 | 
| 100,000 | Fr.0.00331 | Fr.331.00 | 
| 120,000 | Fr.0.00326 | Fr.391.20 | 
| 240,000 | Fr.0.00307 | Fr.736.80 | 
| 250,000 | Fr.0.00306 | Fr.765.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

